RM96-3021-35-1024
![RELPOL RELPOL](https://www.rutronik24.com/images/logos/relpol_medium.png)
![RELPOL RM96-3021-35-1024](https://www.rutronik24.com/pim/direct/relpol/medium/relpol-rm96-3021-35-1024.jpg)
image shown is a representation only
Description:
POWER RELAY 24V THT 8A 1NO
Supplier:
RELPOL
Matchcode:
RM963021351024
Rutronik No.:
REL7432
Unit Pack:
20
MOQ:
100
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1100 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgsnO2
- Switch freq.
- 0 MHz
- Length
- 30 mm
- Width
- 10 mm
- Height
- 16,2 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.