RM85-3011-25-5024


image shown is a representation only
Description:
POWER RELAY 24V 16A 1CO THT
Supplier:
RELPOL
Matchcode:
RM853011255024
Rutronik No.:
REL10258
Unit Pack:
1
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 42500 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgSnO2
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 15,7 mm
- Height
- 12,7 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 852488
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.