RM699BV-3011-85-1006
![RELPOL RELPOL](https://www.rutronik24.com/images/logos/relpol_medium.png)
![RELPOL RM699BV-3011-85-1006](https://www.rutronik24.com/pim/direct/relpol/medium/relpol-rm699bv-3011-85-1006.jpg)
image shown is a representation only
Description:
POWER THT 6A 6DC 1CO
Supplier:
RELPOL
Matchcode:
RM699BV3011851006
Rutronik No.:
REL9371
Unit Pack:
20
MOQ:
2000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 6 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 212 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 6 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AGSNO2
- Length
- 28 mm
- Width
- 5 mm
- Height
- 15 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.