R4N-2314-23-1024WT


image shown is a representation only
Description:
POWER THT 24DC 4CO 7A
Supplier:
RELPOL
Matchcode:
R4N2314231024WT
Rutronik No.:
REL9512
Unit Pack:
10
MOQ:
10
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 4
- Normaly closed
- 0
- Coil resistance
- 640 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 7 A
- Switch volt[AC]
- 230 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AGNIAU
- Length
- 21 mm
- Width
- 27.4 mm
- Height
- 35.5 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.