R4N-2114-25-1048-WT
![RELPOL RELPOL](https://www.rutronik24.com/images/logos/relpol_medium.png)
![RELPOL R4N-2114-25-1048-WT](https://www.rutronik24.com/pim/direct/relpol/medium/relpol-r4n-2114-25-1048-wt.jpg)
image shown is a representation only
Description:
POWER THT 4CO 48DC 7A
Supplier:
RELPOL
Matchcode:
R4N2114251048WT
Rutronik No.:
REL9984
Unit Pack:
10
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 48 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 4
- Normaly closed
- 0
- Coil resistance
- 2600 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 7 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGNIAU
- Switch freq.
- 0 MHz
- Length
- 27,4 mm
- Width
- 21 mm
- Height
- 35,5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL;VDE;
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.