R4N-2014-23-5240-WTL
image shown is a representation only
Description:
POWER 4CO THT 7A 240AC
Supplier:
RELPOL
Matchcode:
R4N2014235240WTL
Rutronik No.:
REL9558
Unit Pack:
10
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 240 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 4
- Normaly closed
- 0
- Coil resistance
- 16800 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 7 A
- Switch volt[AC]
- 230 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AGNIAU
- Switch freq.
- 0 MHz
- Length
- 35.5 mm
- Width
- 27.4 mm
- Height
- 35.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.