R40N-3021-25-1024
image shown is a representation only
Description:
POWER RELAY THT 24DC 1NO 40A
Supplier:
RELPOL
Matchcode:
R40N3021251024
Rutronik No.:
REL8956
Unit Pack:
300
MOQ:
300
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 640 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 40 A
- Switch volt[AC]
- 240 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AgSnO
- Switch freq.
- 0 MHz
- Length
- 32,5 mm
- Width
- 27,6 mm
- Height
- 20,5 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- Protection clas
- IP64
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.