R30N-3021-85-1024


image shown is a representation only
Description:
POWERRELAY 30A THT 24VDC 1NO
Supplier:
RELPOL
Matchcode:
R30N3021851024
Rutronik No.:
REL9073
Unit Pack:
300
MOQ:
300
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 640 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 240 V[AC]
- Switch volt[DC]
- 110 V[DC]
- Contact materia
- AgSnO2
- Length
- 32.5 mm
- Width
- 27.6 mm
- Height
- 20.5 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.