R2N-2012-23-5120-WT
![RELPOL RELPOL](https://www.rutronik24.com/images/logos/relpol_medium.png)
![RELPOL R2N-2012-23-5120-WT](https://www.rutronik24.com/pim/direct/relpol/medium/relpol-r2n-2012-23-5120-wt.jpg)
image shown is a representation only
Description:
POWER RELAY THT 120AC 2CO
Supplier:
RELPOL
Matchcode:
R2N2012235120WT
Rutronik No.:
REL8866
Unit Pack:
1
MOQ:
1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 120 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 15400 Ohm
- No. of coils
- 1
- Switch current
- 12 A
- Switch volt[AC]
- 240 V[AC]
- Contact materia
- AgNi
- Length
- 21,0 mm
- Width
- 27,4 mm
- Height
- 35,5 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- Approvals
- UL VDE
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.