R15-2013-23-1120-WT


image shown is a representation only
Description:
Industrial 3CO THT 120V 10A
Supplier:
RELPOL
Matchcode:
R152013231120WT
Rutronik No.:
REL8768
Unit Pack:
10
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 120 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 3
- Normaly closed
- 0
- Coil resistance
- 430 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 250 V[DC]
- Contact materia
- AgNi
- Length
- 35 mm
- Width
- 35 mm
- Height
- 54.4 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.