MBA
image shown is a representation only
Description:
Spring wire clips GUC11/S
Supplier:
RELPOL
Matchcode:
MBA
Rutronik No.:
REL10240
Unit Pack:
10
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 0 mm
- Width
- 0 mm
- Height
- 0 mm
- Technology
- CLIP GUC11
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 73209090900
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.