M71 BLACK


image shown is a representation only
Description:
Module V For sockets: GZM2, GZM3, GZM4,
Supplier:
RELPOL
Matchcode:
M71 Black
Rutronik No.:
REL10441
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- 0
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 0 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 12.8 mm
- Width
- 9.2 mm
- Height
- 23 mm
- Technology
- 0
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- Supplier Part
- 854829
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.