EC35
image shown is a representation only
Description:
Socket for RM87N PCB
Supplier:
RELPOL
Matchcode:
EC35
Rutronik No.:
REL9614
Unit Pack:
10
MOQ:
10
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 31.3 mm
- Width
- 12.7 mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Poland
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.