RW2-0512D/H2/B


image shown is a representation only
Description:
DC/DC Mod 4.5-9V to +/-12V 2W 2kV THT
Supplier:
RECOM
Matchcode:
RW2-0512D/H2/B
Rutronik No.:
ICDCDC4797
Unit Pack:
22
MOQ:
22
package:
DIP16 Mini
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 2 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 9 V(DC)
- V out
- +/-12 V(DC)
- No.of outputs
- DUAL
- Output current
- +/-83 mA
- Isolated
- YES
- Isolation
- 2 kV(DC)
- Reg./Unreg.
- REG 2:1
- Efficiency
- 75 %
- Series
- Econoline
- Automotive
- NO
- Package
- DIP16 Mini
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.