Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. DC/DC Converter
  5. RECOM DC/DC Converter

RS3E-2412S/H3

RECOM
RECOM RS3E-2412S/H3

image shown is a representation only

Description: DC/DC Mod 18-36V to 12V 3W 3kV 3kV THT Supplier: RECOM Matchcode: RS3E-2412S/H3 Rutronik No.: ICDCDC5290 Unit Pack: 22 MOQ: 22 package: SIP8 Packaging: TUBE
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Power
3 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
V out
12 V(DC)
No.of outputs
SINGLE
Output current
250 mA
Isolated
YES
Isolation
3 kV(DC)
Reg./Unreg.
REG 2:1
Efficiency
81 %
Series
Econoline
Automotive
NO
Package
SIP8
RoHS Status
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044083900
Country
Taiwan
ABC-Code
A
Supplier Lead time
19 weeks

Request or order:

Please login
10,21 $
224,62 $

Prices

22 10,21 $
44 9,91 $
66 9,62 $
88 9,18 $
110 8,82 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

New Product
RECOM RS3K-2412SZ/H3

RS3K-2412SZ/H3

Semiconductors
  • DC/DC Mod 9-36V to 12V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-0512S/H3

RS3K-0512S/H3

Semiconductors
  • DC/DC Mod 4,5-9V to 12V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-2409SZ/H3

RS3K-2409SZ/H3

Semiconductors
  • DC/DC Mod 9-36V to 09V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-2415SZ/H3

RS3K-2415SZ/H3

Semiconductors
  • DC/DC Mod 9-36V to 15V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-243.3SZ/H3

RS3K-243.3SZ/H3

Semiconductors
  • DC/DC Mod 9-36V to 3.3V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-0505S/H3

RS3K-0505S/H3

Semiconductors
  • DC/DC Mod 4,5-9V to 05V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-0509S/H3

RS3K-0509S/H3

Semiconductors
  • DC/DC Mod 4,5-9V to 09V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-0515S/H3

RS3K-0515S/H3

Semiconductors
  • DC/DC Mod 4,5-9V to 15V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-0524S/H3

RS3K-0524S/H3

Semiconductors
  • DC/DC Mod 4,5-9V to 24V 3W...
  • package: SIP8
  • Packaging: TUBE

New Product
RECOM RS3K-053.3S/H3

RS3K-053.3S/H3

Semiconductors
  • DC/DC Mod 9-36V to +/-15V...
  • package: SIP8
  • Packaging: TUBE

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit