- Home
- Semiconductors
- DC/DC Converter
- RECOM DC/DC Converter
image shown is a representation only
DC/DC Mod 18-36V to +/-15V 2W 1kV THT
Supplier:
RECOM
Matchcode:
RS-2415D
Rutronik No.:
ANADCC2088
Unit Pack: 22
MOQ: 22
package: SIP8
Packaging: TUBE
Topseller
- Power
-
2 W
- Vin(min)
-
18 V(DC)
- Vin(max)
-
36 V(DC)
- V out
-
+/-15 V(DC)
- No.of outputs
-
DUAL
- Output current
-
+/-67 mA
- Isolated
-
YES
- Isolation
-
1 kV(DC)
- Reg./Unreg.
-
REG 2:1
- Efficiency
-
0 %
- Series
-
Econoline
- Automotive
-
NO
- Package
-
SIP8
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Line Inductor for Recom DC/DC
package:
open Frame
Packaging:
BAG
Topseller
Previous
Next
DC/DC Mod 18-36V to +/-15V...
package:
DIP16 Mini
Packaging:
TUBE
DC/DC Mod 18-36V to +/-15V...
package:
SMD 16 Pin
Packaging:
TUBE
DC/DC Mod 18-36V to +/-15V...
package:
SMD 16 PIN
Packaging:
TUBE
DC/DC Mod 18-36V to +/-12V...
package:
SIP8
Packaging:
TUBE
Topseller
DC/DC Mod 18-36V to +/-05V...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to +/-09V...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-72V to +/-15V...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-72V to +/-15V...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to +/-05V...
package:
SMD 16 Pin
Packaging:
TUBE
DC/DC Mod 18-36V to +/-12V...
package:
SMD 16 PIN
Packaging:
TUBE
Previous
Next