RPY-1.5Q-R


image shown is a representation only
Description:
LED Drv Mod 4-36V to 05V 1,5A AECQ SMD
Supplier:
RECOM
Matchcode:
RPY-1.5Q-R
Rutronik No.:
LEDDRV1822
Unit Pack:
500
MOQ:
500
package:
QFN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BUCK
- V(in)max
- 36 V
- V(out)
- 34.8 V
- I(out)
- 1.5 A
- Package
- QFN
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.