RPX-4.0-R


image shown is a representation only
Description:
SwitchReg 3,8-36V to 1-7V 4A SMD
Supplier:
RECOM
Matchcode:
RPX-4.0-R
Rutronik No.:
ICDCDC5826
Unit Pack:
500
MOQ:
500
package:
QFN
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 4 A
- Output current
- 3.8 mA
- Vin(min)
- 36 V(DC)
- Vin(max)
- SINGLE V(DC)
- No.of outputs
- SINGLE
- Isolation
- Yes kV(DC)
- CSC Protection
- REG
- Reg./Unreg.
- REG
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.