RPMH5.0-0.5
image shown is a representation only
Description:
SwitchReg 6-65V to 5.0V 0.5A SMD
Supplier:
RECOM
Matchcode:
RPMH5.0-0.5
Rutronik No.:
ICDCDC5475
Unit Pack:
200
MOQ:
200
package:
25 pad LGA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 20 W
- Vin(min)
- 6 V(DC)
- Vin(max)
- 65 V(DC)
- V out
- 5.0 V(DC)
- No.of outputs
- SINGLE
- Output current
- 500 mA
- Isolated
- YES
- Isolation
- 0 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 77 %
- Series
- Innoline
- Automotive
- NO
- Package
- 25 pad LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Slovakia
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.