RPMH3.3-1.5-CT


image shown is a representation only
Description:
SwitchReg 05-60V to 3,3V 1,5A SMD
Supplier:
RECOM
Matchcode:
RPMH3.3-1.5-CT
Rutronik No.:
ICDCDC5155
Unit Pack:
1
MOQ:
30
package:
25 PAD LGA
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1.5 A
- Output current
- 1500 mA
- Vin(min)
- 5 V(DC)
- Vin(max)
- 60 V(DC)
- No.of outputs
- SINGLE
- V out
- 3.3 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- INNOLINE
- Automotive
- NO
- Package
- 25 PAD LGA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Slovakia
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.