RPMGE12-10


image shown is a representation only
Description:
SwitchReg 18 -75V 12V 10A reg
Supplier:
RECOM
Matchcode:
RPMGE12-10
Rutronik No.:
ICDCDC6208
Unit Pack:
14
MOQ:
14
package:
open Frame
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 10 A
- Output current
- 10 mA
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- No.of outputs
- SINGLE
- V out
- 12 V(DC)
- Isolation
- 0 kV(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.