RPMA5.0-8.0/OF


image shown is a representation only
Description:
SwitchReg 9-53V to 3,3-16,5V 8A THT
Supplier:
RECOM
Matchcode:
RPMA5.0-8.0/OF
Rutronik No.:
ICDCDC5396
Unit Pack:
20
MOQ:
20
package:
OPEN FRAME
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 8 A
- Vin(min)
- 9 V(DC)
- Vin(max)
- 53 V(DC)
- No.of outputs
- SINGLE
- V out
- 5.0 V(DC)
- CSC Protection
- NO
- Reg./Unreg.
- REG
- Series
- INNOLINE
- Automotive
- NO
- Package
- OPEN FRAME
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.