RPM3.3-3.0-CT
image shown is a representation only
Description:
SwitchReg 3-17V to 3.3V 3A SMD
Supplier:
RECOM
Matchcode:
RPM3.3-3.0-CT
Rutronik No.:
ICDCDC4808
Unit Pack:
30
MOQ:
30
package:
25 pad LGA
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 3 A
- Output current
- 3000 mA
- Vin(min)
- 3 V(DC)
- Vin(max)
- 17 V(DC)
- No.of outputs
- SINGLE
- V out
- 3.3 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- 25 pad LGA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.