RPM30-4812SEW


image shown is a representation only
Description:
DC/DC Mod 18-75V to 12V 30W 1.6kV
Supplier:
RECOM
Matchcode:
RPM30-4812SEW
Rutronik No.:
ICDCDC6165
Unit Pack:
1
MOQ:
1
package:
Bulkhead
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2500 mA
- Isolated
- YES
- Isolation
- 1.6 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 0 %
- Series
- Powerline
- Automotive
- NO
- Package
- Bulkhead
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.