RPL-3.0-R


image shown is a representation only
Description:
SwitchReg 3-18V to 0,8-5,2V 3A SMD
Supplier:
RECOM
Matchcode:
RPL-3.0-R
Rutronik No.:
ICDCDC5827
Unit Pack:
500
MOQ:
500
package:
10 pad LGA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 3 A
- Vin(min)
- 4 V(DC)
- Vin(max)
- 18 V(DC)
- No.of outputs
- SINGLE
- V out
- 05 V(DC)
- CSC Protection
- Yes
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- 10 pad LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.