RPL-20-T

New Product

image shown is a representation only
Description:
DC/DC Mod 4-16V to +/-05V 20A SMD
Supplier:
RECOM
Matchcode:
RPL-20-T
Rutronik No.:
ICDCDC6141
Unit Pack:
260
MOQ:
260
package:
29 pad LGA
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 20 A
- Output current
- 20000 mA
- Vin(min)
- 4 V(DC)
- Vin(max)
- 16 V(DC)
- No.of outputs
- SINGLE
- V out
- 05 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- 29 pad LGA
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.