RPL-20-CT

New Product

image shown is a representation only
Description:
SwitchReg 4-16V to +/-05V 20A SMD
Supplier:
RECOM
Matchcode:
RPL-20-CT
Rutronik No.:
ICDCDC6076
Unit Pack:
20
MOQ:
20
package:
29 pad LGA
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 100 W
- Vin(min)
- 4 V(DC)
- Vin(max)
- 16 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Isolated
- YES
- Isolation
- REG kV(DC)
- Reg./Unreg.
- Innoline
- Efficiency
- 94 %
- Series
- Innoline
- Automotive
- NO
- Package
- 29 pad LGA
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.