RPL-1.0-R

New Product

image shown is a representation only
Description:
SwitchReg 3-22V to +/-05V 1A SMD
Supplier:
RECOM
Matchcode:
RPL-1.0-R
Rutronik No.:
ICDCDC6074
Unit Pack:
500
MOQ:
500
package:
11 pad LGA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 3 V(DC)
- Vin(max)
- 22 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Isolated
- YES
- Isolation
- REG kV(DC)
- Reg./Unreg.
- Innoline
- Efficiency
- 84 %
- Series
- Innoline
- Automotive
- NO
- Package
- 11 pad LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.