RPA60-2412SFW/P


image shown is a representation only
Description:
DC/DC Mod 9-36V to 12V 60W 1.5kV THT
Supplier:
RECOM
Matchcode:
RPA60-2412SFW/P
Rutronik No.:
ICDCDC4302
Unit Pack:
5
MOQ:
5
package:
2"x1"
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 60 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1,5 mA
- Isolated
- YES
- Isolation
- - kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 92,8 %
- Series
- Powerline
- Automotive
- NO
- Package
- 2"x1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.