RPA300E-4832S/N/H
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
![RECOM RPA300E-4832S/N/H](https://www.rutronik24.com/pim/direct/recom/medium/recom-rpa300e-4832snh.jpg)
image shown is a representation only
Description:
DC/DC Mod 36-72V to 32V 300W 2.25kV THT
Supplier:
RECOM
Matchcode:
RPA300E-4832S/N/H
Rutronik No.:
ICDCDC5399
Unit Pack:
6
MOQ:
6
package:
1/8 BRICK
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 300 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 72 V(DC)
- V out
- 32 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2,25 mA
- Isolated
- YES
- Isolation
- REG 2:1 kV(DC)
- Reg./Unreg.
- Powerline
- Efficiency
- 94,8 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1/8 BRICK
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.