RPA150Q-11054SRUW/P


image shown is a representation only
Description:
DC/DC Mod 14,4-170V to 54V 150W 4.24kV
Supplier:
RECOM
Matchcode:
RPA150Q-11054SRUW/P
Rutronik No.:
ICDCDC5298
Unit Pack:
4
MOQ:
4
package:
1/4 BRICK
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 150 W
- Vin(min)
- 14.4 V(DC)
- Vin(max)
- 170 V(DC)
- V out
- 54 V(DC)
- No.of outputs
- SINGLE
- Output current
- 4.24 mA
- Isolated
- NO
- Isolation
- 4.24 kV(DC)
- Reg./Unreg.
- REG 16:1
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1/4 BRICK
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.