RPA150E-4812SEW/P
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
![RECOM RPA150E-4812SEW/P](https://www.rutronik24.com/pim/direct/recom/medium/recom-rpa150e-4812sewp.jpg)
image shown is a representation only
Description:
DC/DC Mod 9-60V to 12V 150W 3kV 3kV THT
Supplier:
RECOM
Matchcode:
RPA150E-4812SEW/P
Rutronik No.:
ICDCDC5293
Unit Pack:
6
MOQ:
6
package:
1/8 BRICK
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 150 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 60 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 3 mA
- Isolated
- NO
- Isolation
- REG 6:1 kV(DC)
- Reg./Unreg.
- Powerline
- Efficiency
- 91 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1/8 BRICK
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.