RP60Q-11012SRUW/P


image shown is a representation only
Description:
DC/DC Mod 16-160V to 12V 60W 3kV THT
Supplier:
RECOM
Matchcode:
RP60Q-11012SRUW/P
Rutronik No.:
ICDCDC4779
Unit Pack:
2
MOQ:
2
package:
1/4-Brick
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 60 W
- Vin(min)
- 16 V(DC)
- Vin(max)
- 160 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 3 mA
- Isolated
- YES
- Isolation
- REG 12:1 kV(DC)
- Reg./Unreg.
- Powerline
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1/4-Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.