RP20-4815SFR/P


image shown is a representation only
Description:
DC/DC Mod 18-75V to 15V 20W 2.25kV THT
Supplier:
RECOM
Matchcode:
RP20-4815SFR/P
Rutronik No.:
ICDCDC3929
Unit Pack:
9
MOQ:
9
package:
2"x1"
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 20 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1,6 mA
- Isolated
- YES
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- Powerline
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- 2"x1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.