RP15-243.3SAW/P
image shown is a representation only
Description:
DC/DC Mod 9-36V to 3.3V 15W 1.6kV THT
Supplier:
RECOM
Matchcode:
RP15-243.3SAW/P
Rutronik No.:
ICDCDC5900
Unit Pack:
8
MOQ:
8
package:
1"X1"
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 15 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 3.3 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1.6 mA
- Isolated
- YES
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- POWERLINE
- Efficiency
- 86 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1"X1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.