RP12-11015SAR/P
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
![RECOM RP12-11015SAR/P](https://www.rutronik24.com/pim/direct/recom/medium/recom-rp12-11015sarp.jpg)
image shown is a representation only
Description:
DC/DC Mod 36-160V to 15V 12W 3kV THT
Supplier:
RECOM
Matchcode:
RP12-11015SAR/P
Rutronik No.:
ICDCDC4741
Unit Pack:
8
MOQ:
8
package:
1"x1"
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 12 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 160 V(DC)
- V out
- 15 V(DC)
- No.of outputs
- SINGLE
- Output current
- 3 mA
- Isolated
- YES
- Isolation
- REG kV(DC)
- Reg./Unreg.
- Powerline
- Efficiency
- 89 %
- Series
- Powerline
- Automotive
- NO
- Package
- 1"x1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.