ROF-78E5.0-0.5SMD-R
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
![RECOM ROF-78E5.0-0.5SMD-R](https://www.rutronik24.com/pim/supplier/recom/medium/recom-rof-78e5.0-0.5smd-r.jpg)
image shown is a representation only
Description:
SwitchReg 9-36V to 5.0V 0.5A SMD
Supplier:
RECOM
Matchcode:
ROF-78E5.0-0.5SMD-R
Rutronik No.:
ICDCDC2916
Unit Pack:
500
MOQ:
500
package:
open Frame
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 0,5 A
- Output current
- 500 mA
- Vin(min)
- 9 V(DC)
- Vin(max)
- 36 V(DC)
- No.of outputs
- SINGLE
- V out
- 5.0 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.