RMOD500-60-12.4SW


image shown is a representation only
Description:
DC/DC Mod 32-96V to 12,4V 500W 2,25kV
Supplier:
RECOM
Matchcode:
RMOD500-60-12.4SW
Rutronik No.:
ICDCDC5610
Unit Pack:
6
MOQ:
6
package:
4.53"X8"
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 500 W
- Vin(min)
- 32 V(DC)
- Vin(max)
- 96 V(DC)
- V out
- 12.4 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2.25 mA
- Isolated
- YES
- Isolation
- REG 3:1 kV(DC)
- Efficiency
- 88.2 %
- Series
- Plug&Play
- Automotive
- NO
- Package
- 4.53"X8"
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.