RMOD300-80-12.2SUW/CTRL/MO

New Product

image shown is a representation only
Description:
DC/DC Mod 18-126V to +/-12.2V 300W 2.25k
Supplier:
RECOM
Matchcode:
RMOD300-80-12.2SUW/CTRL/MO
Rutronik No.:
ICDCDC6081
Unit Pack:
10
MOQ:
10
package:
7.48"x2.99
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 300 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 126 V(DC)
- V out
- 12.2 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2.25 mA
- Isolated
- YES
- Isolation
- REG kV(DC)
- Reg./Unreg.
- Plug &Play
- Efficiency
- 88 %
- Series
- Plug&Play
- Automotive
- NO
- Package
- 7.48"x2.99
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Thailand
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.