RMD300-110-24SUW


image shown is a representation only
Description:
DC/DC Mod 16,8-137,5V to 110V 300W 3.5kV
Supplier:
RECOM
Matchcode:
RMD300-110-24SUW
Rutronik No.:
ICDCDC6008
Unit Pack:
1
MOQ:
1
package:
CHAS MOUNT
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 300 W
- Vin(min)
- 16.8 V(DC)
- Vin(max)
- 137.5 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 3.5 mA
- Isolated
- YES
- Isolation
- REG 4:1 kV(DC)
- Reg./Unreg.
- PLUG&PLAY
- Efficiency
- 94 %
- Series
- Plug&Play
- Automotive
- NO
- Package
- CHAS MOUNT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Italy
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.