RKZ-152005D


image shown is a representation only
Description:
DC/DC Mod 15V to +20/-05V 2W 3kV THT
Supplier:
RECOM
Matchcode:
RKZ-152005D
Rutronik No.:
ICDCDC3947
Unit Pack:
25
MOQ:
25
package:
SIP7
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 30 W
- Vin(min)
- 15 V(DC)
- Vin(max)
- 15 V(DC)
- V out
- +20/-05 V(DC)
- No.of outputs
- DUAL
- Output current
- 50/-200 mA
- Isolated
- YES
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- SIP7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.