REDIIN240-24

Topseller

image shown is a representation only
Description:
DIN-RAIL SMPS 1*90-264V +/- 24V 240W
Supplier:
RECOM
Matchcode:
REDIIN240-24
Rutronik No.:
ICACDC1058
Unit Pack:
9
MOQ:
9
package:
DIN-Rail
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 240 W
- V(AC) in (min)
- 90 V
- V(AC) in (max)
- 264 V
- V(DC) in (min)
- NA V
- V(DC) in (max)
- NA V
- V(DC) out
- 24 V
- Output current
- 10000 mA
- No. of outputs
- SINGLE
- Isolation
- 3 kV(DC)
- Reg./Unreg.
- N/A
- Efficiency
- 90 %
- Type
- SMPS
- Series
- REDIIN
- Automotive
- NO
- Package
- DIN-Rail
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.