- Home
- Semiconductors
- DC/DC Converter
- RECOM DC/DC Converter
image shown is a representation only
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_webgate.png)
DC/DC Mod 36-72V to 12V 7.5W 3kV THT
Supplier:
RECOM
Matchcode:
REC7.5-4812SRW/H3/A/M
Rutronik No.:
ICDCDC2739
Unit Pack: 15
MOQ: 15
package: DIP24
Packaging: TUBE
- Power
-
15 W
- Vin(min)
-
36 V(DC)
- Vin(max)
-
72 V(DC)
- V out
-
12 V(DC)
- No.of outputs
-
SINGLE
- Output current
-
625 mA
- Isolated
-
YES
- Isolation
-
3 kV(DC)
- Reg./Unreg.
-
REG 2:1
- Efficiency
-
0 %
- Series
-
Econoline
- Automotive
-
NO
- Package
-
DIP24
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 36-72V to 12V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 9-18V to 12V 7.5W...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-36V to 12V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 36-72V to +/-15V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 9-18V to 05V 8W...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 4.5-9V to 05V 8W...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 05V to 12V 1W 1kV...
package:
SIP4
Packaging:
TUBE
Topseller
DC/DC Mod 12V to 12V 1W 8kV...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to 12V 1W 8kV...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 12V to 12V 2W...
package:
SIP7
Packaging:
TUBE
Previous
Next