REC6-2412SRW/R10/C


image shown is a representation only
Description:
DC/DC Mod 18-36V to 12V 6W 10kV 10kV THT
Supplier:
RECOM
Matchcode:
REC6-2412SRW/R10/C
Rutronik No.:
ICDCDC6374
Unit Pack:
15
MOQ:
15
package:
DIP24
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 6 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 36 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 500 mA
- Isolated
- YES
- Isolation
- 10 kV(DC)
- Reg./Unreg.
- REG
- Series
- Econoline
- Automotive
- NO
- Package
- DIP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.