RE-1224S


image shown is a representation only
Description:
DC/DC Mod 12V to 24V 1W 1kV 1kV THT
Supplier:
RECOM
Matchcode:
RE-1224S
Rutronik No.:
ICDCDC6293
Unit Pack:
25
MOQ:
25
package:
SIP7
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 1 W
- Vin(min)
- 10.8 V(DC)
- Vin(max)
- 13.2 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Series
- Econoline
- Automotive
- NO
- Package
- SIP7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.