RCD-48-0.70/W


image shown is a representation only
Description:
LED Mod 9-60V to 2-56V 0.7A wired
Supplier:
RECOM
Matchcode:
RCD-48-0.70/W
Rutronik No.:
LEDDRV1895
Unit Pack:
12
MOQ:
12
package:
Standard
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- Power
- 39.2 W
- Input voltage
- 9-60 V
- Output voltage
- 2-56 V
- Input Current
- 2-56 mA
- Output current
- 0-700 mA
- Warranty
- 5 Years
- IP Rating
- 67
- Efficiency
- 96 %
- PFC
- NO YES/NO
- Oper.temp.
- 75 °
- Ripple & Noise
- 300 mV[pp]
- Output type
- SINGLE
- Automotive
- NO
- Package
- Standard
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.