RCD-24-1.00
![RECOM RECOM](https://www.rutronik24.com/images/logos/recom_medium.png)
Topseller
![RECOM RCD-24-1.00](https://www.rutronik24.com/pim/supplier/recom/medium/recom-rcd-24-1.00.jpg)
image shown is a representation only
Description:
LED Mod 6-36V to 3-31V 1A THT
Supplier:
RECOM
Matchcode:
RCD-24-1.00
Rutronik No.:
ICDCDC1491
Unit Pack:
1
MOQ:
1
package:
DIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- Power
- 6 W
- Input voltage
- 36 V
- Output voltage
- 3-31 V
- Input Current
- 3-31 mA
- Output current
- 0-1000 mA
- Warranty
- 5 Years
- IP Rating
- 66
- Efficiency
- 96 %
- PFC
- NO YES/NO
- Oper.temp.
- YES °
- Output type
- SINGLE
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.