RCD-24-0.70/PL/B-R
image shown is a representation only
Description:
LED Mod 4.5-36V to 2-35V 0.7A SMD
Supplier:
RECOM
Matchcode:
RCD-24-0.70/PL/B-R
Rutronik No.:
LEDDRV1640
Unit Pack:
400
MOQ:
400
package:
open Frame
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DCDC
- Power
- 4.5 W
- Input voltage
- 36 V
- Output voltage
- 2-35 V
- Input Current
- 2-35 mA
- Output current
- 0-700 mA
- Warranty
- 5 Years
- IP Rating
- 66
- Efficiency
- 96 %
- PFC
- NO YES/NO
- Isolation
- 0 kv[AC]
- Oper.temp.
- YES °
- Output type
- SINGLE
- Automotive
- NO
- Package
- open Frame
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.