Cart

RBM-1212D

RECOM RBM-1212D

image shown is a representation only

RECOM

DC/DC Mod 12V to +/-12V 1W 3kV 3kV THT
Supplier: RECOM
Matchcode: RBM-1212D
Rutronik No.: ICDCDC1453
Unit Pack: 30
MOQ: 30
package: SIP6 Micro
Packaging: TUBE
Find Alternatives
Find Alternatives
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
8.43 $
252.90 $

Prices

30 8.43 $
60 8.20 $
90 7.96 $
120 7.60 $
150 7.30 $

Parameter

Power
5 W
Vin(min)
10.8 V(DC)
Vin(max)
13.2 V(DC)
V out
+/-12 V(DC)
No.of outputs
DUAL
Output current
+/-41 mA
Isolated
YES
Isolation
3 kV(DC)
Reg./Unreg.
UNREG
Efficiency
0 %
Series
Econoline
Automotive
NO
Package
SIP6 Micro
RoHS Status
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044083900
Country
Taiwan
ABC-Code
A
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?