RBBA3000-50


image shown is a representation only
Description:
SwitchReg 9-60V to 0-60V 50A THT
Supplier:
RECOM
Matchcode:
RBBA3000-50
Rutronik No.:
ICDCDC4897
Unit Pack:
12
MOQ:
12
package:
Half Brick
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 50 A
- Vin(min)
- 9 V(DC)
- Vin(max)
- 60 V(DC)
- No.of outputs
- SINGLE
- V out
- 0-60 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- Half Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.